PRO-GDE32F.GR | EFB-Elektronik

Aisle roof, rectangular, sheet steel/acrylic glass, (W x H x D) 300 x 100 x 1200 mm, gray, for cold/warm aisle for PRO, PRO-GDE32F.GR

Order No.: 26P2256
EAN: 4049759238667
MPN:
PRO-GDE32F.GR
PRO-GDE32F.GR EFB-Elektronik Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
302.3433 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
302.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
302.3433 €

Roof element, PRO-GDE32F.GR, EFB Elektronik

The PRO-GDE32F.GR is a roof element for Cold-/Warm Aisle with screw mounting directly at the cabinet roof.

Technical specifications
Filter Property Value
Product type aisle roof
Design rectangular
Material sheet steel/acrylic glass
Width 300 mm
Height 100 mm
Depth 1200 mm
Colour gray
Type of mounting screw
Suitable for cold/warm aisle for PRO
Logistics
Property Value
Customs tariff number 94039910
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes