OFF-ARB68.GR | EFB-Elektronik
Worktop, rectangular, wood, (W x H x D) 600 x 18 x 800 mm, gray, for OFFICE, OFF-ARB68.GR
Order No.: 26P2213
EAN: 4049759217976
MPN:
OFF-ARB68.GR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
86.5725 € *
Available in 10 days: 1 pcs. - if ordered today
Worktop, OFF-ARB68.GR, EFB Elektronik
The OFF-ARB68.GR is a worktop for office and mounting on the cabinet roof.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | worktop | |
| Design | rectangular | |
| Material | wood | |
| Width | 600 mm | |
| Height | 18 mm | |
| Depth | 800 mm | |
| Colour | gray | |
| Type of mounting | screw | |
| Suitable for | OFFICE |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 44111495 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |