K3930V2N | EFB-Elektronik

Grounding kit, steel, for 19 inch cabinets, K3930V2N

Order No.: 26P2924
EAN: 4049759300814
MPN:
K3930V2N
K3930V2N EFB-Elektronik Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
36.9614 € *
Available: 1 pcs.
Available in 5 Days: 63 pcs. - if ordered today
Total Price:
36.96 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9614 €
5 pcs.
35.5334 €
*incl. VAT plus shipping costs
Subject to prior sale

Earthing Set, K3930V2N, EFB-Elektronik

Earthing Set for Cabinets, small for mounting in 19" Wall Housings.

Technical specifications
Filter Property Value
Product type grounding kit
Material steel
Suitable for 19 inch cabinets
Logistics
Property Value
Country of origin TR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes