691777GR.1 | EFB-Elektronik
Tablet carrying module, rectangular, stainless steel, (W x H x D) 482.6 x 222 x 300 mm, 5 U, light gray, for tablet carrying module, 16 compartments to 22 mm, 691777GR.1
Order No.: 26P2402
EAN: 4846485200100
MPN:
691777GR.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
304.2592 € *
Standard delivery time from the manufacturer is: On Request
5U Tablet holder, 691777GR.1, EFB Elektronik
The 691777GR.1 is a tablet holder module for vertical carrying of 16, 20 or 27 devices like tablets, laptops etc. It has stainless steel brackets adjustable for different tray widths. Soft standing area and edge protection for avoiding of scratches.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tablet carrying module | |
| Design | rectangular | |
| Material | stainless steel | |
| Width | 482.6 mm | |
| Height | 222 mm | |
| Depth | 300 mm | |
| cutting pitch differential | 5 U | |
| Colour | light gray | |
| Suitable for | tablet carrying module, 16 compartments to 22 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |