691750TS.86PB | EFB-Elektronik
Socket, PRO and Classic server cabinets, rectangular, sheet steel, (W x H x D) 600 x 100 x 600 mm, black, for series PRO and Classic, 691750TS.86PB
Order No.: 26P2183
EAN: 4049759251543
MPN:
691750TS.86PB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
131.2094 € *
Available in 10 days: 5 pcs. - if ordered today
Plinth universal, 691750TS.86PB, EFB Elektronik
The 691750TS.86PB is a plinth universal side and rear element with pre-punched openings for cable entry. This product is suitable for mounting of leveling feet M12. Also stackable to 200 mm plinth height possible by screwing of 2 plinths.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base | |
| Version | PRO and Classic server cabinets | |
| Design | rectangular | |
| Material | sheet steel | |
| Width | 600 mm | |
| Height | 100 mm | |
| Depth | 600 mm | |
| Colour | black | |
| Type of mounting | screw | |
| Suitable for | series PRO and Classic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |