691750GR.88PB | EFB-Elektronik

Socket, PRO and Classic server cabinets, rectangular, sheet steel, (W x H x D) 800 x 100 x 800 mm, gray, for series PRO and Classic, 691750GR.88PB

Order No.: 26P2176
EAN: 4049759251475
MPN:
691750GR.88PB
691750GR.88PB EFB-Elektronik Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
112.3955 € *
Available in 5 Days: 1 pcs. - if ordered today
Total Price:
112.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
112.3955 €

Plinth universal, 691750GR.88PB, EFB Elektronik

The 691750GR.88PB is a plinth universal side and rear element with pre-punched openings for cable entry. This product is suitable for mounting of leveling feet M12. Also stackable to 200 mm plinth height possible by screwing of 2 plinths.

Technical specifications
Filter Property Value
Product type base
Version PRO and Classic server cabinets
Design rectangular
Material sheet steel
Width 800 mm
Height 100 mm
Depth 800 mm
Colour gray
Type of mounting screw
Suitable for series PRO and Classic
Logistics
Property Value
Customs tariff number 94039910
Country of origin TR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes