691667GR.2B | EFB-Elektronik
Shelf, extendable, 20 kg, rectangular, sheet steel, (W x H x D) 482.6 x 88 x 455 mm, 2 U, gray, for 19 inch network and server cabinets, 691667GR.2B
Order No.: 26P2379
EAN: 4049759252731
MPN:
691667GR.2B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.7495 € *
Available: 1 pcs.
Available in 5 Days: 1 pcs. - if ordered today
2U Pull-Out shelf, 691667GR.2B, EFB Elektronik
The 691667GR.2B is a 2U Pull-Out shelf for use in all 19" network and server cabinets. Fixing at the front and rear-sided 19" profiles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shelf | |
| Version | extendable, 20 kg | |
| Design | rectangular | |
| Material | sheet steel | |
| Width | 482.6 mm | |
| Height | 88 mm | |
| Depth | 455 mm | |
| cutting pitch differential | 2 U | |
| Colour | gray | |
| Type of mounting | fixed mounting | |
| Suitable for | 19 inch network and server cabinets |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |