691653TS.80 | EFB-Elektronik
Heavy duty shelf, depth adjustable, 150 kg, rectangular, sheet steel, (W x H x D) 482.6 x 44 x 900 mm, 1 U, black, for 19 inch network and server cabinets, 691653TS.80
Order No.: 26P2374
EAN: 4049759252700
MPN:
691653TS.80
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.9522 € *
Standard delivery time from the manufacturer is: 4 Weeks
1U Heavy-duty shelf, 691653TS.80, EFB Elektronik
The 691653TS.80 is a 1U Heavy-Duty Shelf for use in all 19" network and server cabinets. Fixing at the front and rear-sided 19" profiles necessary. Mounting depth adjustable with self-tapping screws.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heavy duty shelf | |
| Version | depth adjustable, 150 kg | |
| Design | rectangular | |
| Material | sheet steel | |
| Width | 482.6 mm | |
| Height | 44 mm | |
| Depth | 900 mm | |
| cutting pitch differential | 1 U | |
| Colour | black | |
| Suitable for | 19 inch network and server cabinets |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |