691651KTS.8 | EFB-Elektronik
Shelf, rectangular, sheet steel, (W x H x D) 482.6 x 44 x 550 mm, 1 U, black, for 19 inch network and server cabinets, 691651KTS.8
Order No.: 26P2370
EAN: 4049759252663
MPN:
691651KTS.8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.9431 € *
Available in 10 days: 5 pcs. - if ordered today
1U Shelf fixed, 691651KTS.8, EFB Elektronik
The 691651KTS.8 is a 1U Shelf fixed for use in all 19" network and server cabinets with front-sided cable entries and cable routing brackets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shelf | |
| Design | rectangular | |
| Material | sheet steel | |
| Width | 482.6 mm | |
| Height | 44 mm | |
| Depth | 550 mm | |
| cutting pitch differential | 1 U | |
| Colour | black | |
| Suitable for | 19 inch network and server cabinets |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |