691651KGR.6 | EFB-Elektronik
Shelf, rectangular, sheet steel, (W x H x D) 482.6 x 44 x 350 mm, 1 U, gray, for 19 inch network and server cabinets, 691651KGR.6
Order No.: 26P2365
EAN: 4049759252618
MPN:
691651KGR.6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.1355 € *
Available in 10 days: 12 pcs. - if ordered today
1U Shelf fixed, 691651KGR.6, EFB Elektronik
The 691651KGR.6 is a 1U Shelf fixed for use in all 19" network and server cabinets with front-sided cable entries and cable routing brackets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shelf | |
| Design | rectangular | |
| Material | sheet steel | |
| Width | 482.6 mm | |
| Height | 44 mm | |
| Depth | 350 mm | |
| cutting pitch differential | 1 U | |
| Colour | gray | |
| Suitable for | 19 inch network and server cabinets |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |