691651KGR.10 | EFB-Elektronik

Shelf, rectangular, sheet steel, (W x H x D) 482.6 x 44 x 750 mm, 1 U, gray, for 19 inch network and server cabinets, 691651KGR.10

Order No.: 26P2363
EAN: 4049759252595
MPN:
691651KGR.10
691651KGR.10 EFB-Elektronik Accessories for Enclosures Image 1
691651KGR.10 EFB-Elektronik Accessories for Enclosures Image 2
691651KGR.10 EFB-Elektronik Accessories for Enclosures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
58.5956 € *
Available in 5 Days: 2 pcs. - if ordered today
Total Price:
58.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
58.5956 €

1U Shelf fixed, 691651KGR.10, EFB Elektronik

The 691651KGR.10 is a 1U Shelf fixed for use in all 19" network and server cabinets with front-sided cable entries and cable routing brackets.

Technical specifications
Filter Property Value
Product type shelf
Design rectangular
Material sheet steel
Width 482.6 mm
Height 44 mm
Depth 750 mm
cutting pitch differential 1 U
Colour gray
Suitable for 19 inch network and server cabinets
Logistics
Property Value
Customs tariff number 94039910
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes