691651FGR.12 | EFB-Elektronik
Shelf, fixed mounting, rectangular, sheet steel, (W x H x D) 482.6 x 44 x 950 mm, 1 U, gray, for 19 inch network and server cabinets, 691651FGR.12
Order No.: 26P2344
EAN: 4049759252526
MPN:
691651FGR.12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.0751 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
80.08 € *
Price list
Quantity
Price per unit*
1 pcs.
80.0751 €
5 pcs.
74.7320 €
*incl. VAT plus shipping costs
Subject to prior sale
1U Shelf, 691651FGR.12, EFB Elektronik
The 691651FGR.12 is a 1U Shelf for use in all 19" network and server cabinets. Fixing at the front and rear-sided 19" profiles necessary and mounting depth rear-sided adjustable (+0 - 100 mm).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shelf | |
| Version | fixed mounting | |
| Design | rectangular | |
| Material | sheet steel | |
| Width | 482.6 mm | |
| Height | 44 mm | |
| Depth | 950 mm | |
| cutting pitch differential | 1 U | |
| Colour | gray | |
| Suitable for | 19 inch network and server cabinets |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |