691651AGR.10 | EFB-Elektronik

Shelf, extendable, 30 kg, rectangular, sheet steel, (W x H x D) 482.6 x 44 x 750 mm, 1 U, gray, for 19 inch network and server cabinets, 691651AGR.10

Order No.: 26P2335
EAN: 4049759252458
MPN:
691651AGR.10
691651AGR.10 EFB-Elektronik Accessories for Enclosures Image 1
691651AGR.10 EFB-Elektronik Accessories for Enclosures Image 2
691651AGR.10 EFB-Elektronik Accessories for Enclosures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
82.5503 € *
Available in 5 Days: 5 pcs. - if ordered today
Total Price:
82.55 € *
Price list
Quantity
Price per unit*
1 pcs.
82.5503 €
5 pcs.
77.0525 €
*incl. VAT plus shipping costs
Subject to prior sale

1U Pull-Out shelf, 691651AGR.10, EFB Elektronik

The 691651AGR.10 is a 1U Pull-Out shelf for use in all 19" network and server cabinets. Fixing at the front and rear-sided 19" profiles necessary and mounting depth rear-sided adjustable (+0 - 100 mm).

Technical specifications
Filter Property Value
Product type shelf
Version extendable, 30 kg
Design rectangular
Material sheet steel
Width 482.6 mm
Height 44 mm
Depth 750 mm
cutting pitch differential 1 U
Colour gray
Suitable for 19 inch network and server cabinets
Logistics
Property Value
Customs tariff number 94039910
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes