691650TS.1A | EFB-Elektronik
Shelf, rectangular, metal, (W x H x D) 482.6 x 44.5 x 150 mm, 1 U, black, for 19 inch network and server cabinets, 691650TS.1A
Order No.: 26P2353
EAN: 4049759242251
MPN:
691650TS.1A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.7564 € *
Available in 5 Days: 139 pcs. - if ordered today
1U Shelf, 691650TS.1A, EFB Elektronik
The 691650TS.1A is a shelf with fixed depth for 19" mounting and optional rear-sided mounting brackets and lashing strap for devices.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shelf | |
| Design | rectangular | |
| Material | metal | |
| Width | 482.6 mm | |
| Height | 44.5 mm | |
| Depth | 150 mm | |
| cutting pitch differential | 1 U | |
| Colour | black | |
| Suitable for | 19 inch network and server cabinets |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |