691650GR.3 | EFB-Elektronik

Shelf, rectangular, metal, (W x H x D) 482.6 x 133 x 450 mm, 3 U, gray, for 19 inch network and server cabinets, 691650GR.3

Order No.: 26P2359
EAN: 4049759240943
MPN:
691650GR.3
691650GR.3 EFB-Elektronik Accessories for Enclosures Image 1
691650GR.3 EFB-Elektronik Accessories for Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.5556 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
39.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
39.5556 €

3U Shelf, 691650GR.3, EFB Elektronik

The 691650GR.3 is a shelf with fixed depth for 19" mounting and optional rear-sided mounting brackets and lashing strap for devices.

Technical specifications
Filter Property Value
Product type shelf
Design rectangular
Material metal
Width 482.6 mm
Height 133 mm
Depth 450 mm
cutting pitch differential 3 U
Colour gray
Suitable for 19 inch network and server cabinets
Logistics
Property Value
Customs tariff number 94039910
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes