691641FTS.6 | EFB-Elektronik

Shelf, rectangular, sheet steel, (W x H x D) 482.6 x 22 x 350 mm, 0.5 U, black, for 19 inch network and server cabinets, 691641FTS.6

Order No.: 26P2435
EAN: 4049759252434
MPN:
691641FTS.6
691641FTS.6 EFB-Elektronik Accessories for Enclosures Image 1
691641FTS.6 EFB-Elektronik Accessories for Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.4759 € *
Available in 5 Days: 2 pcs. - if ordered today
Total Price:
30.48 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4759 €
5 pcs.
28.2982 €
*incl. VAT plus shipping costs
Subject to prior sale

Shelf, 691641FTS.6, EFB Elektronik

The 691641FTS.6 shelf is suitable for use in all 19" network and server cabinets. The fixing at the front and rear-sided 19" profiles is necessary.

Technical specifications
Filter Property Value
Product type shelf
Design rectangular
Material sheet steel
Width 482.6 mm
Height 22 mm
Depth 350 mm
cutting pitch differential 0.5 U
Colour black
Type of mounting fixed mounting
Suitable for 19 inch network and server cabinets
Logistics
Property Value
Customs tariff number 94039910
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes