691641FGR.8 | EFB-Elektronik
Shelf, rectangular, sheet steel, (W x H x D) 482.6 x 22 x 550 mm, 0.5 U, gray, for 19 inch network and server cabinets, 691641FGR.8
Order No.: 26P2432
EAN: 4049759252403
MPN:
691641FGR.8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.2704 € *
Available in 5 Days: 58 pcs. - if ordered today
Total Price:
38.27 € *
Price list
Quantity
Price per unit*
1 pcs.
38.2704 €
5 pcs.
35.5334 €
*incl. VAT plus shipping costs
Subject to prior sale
Shelf, 691641FGR.8, EFB Elektronik
The 691641FGR.8 shelf is suitable for use in all 19" network and server cabinets. The fixing at the front and rear-sided 19" profiles is necessary.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shelf | |
| Design | rectangular | |
| Material | sheet steel | |
| Width | 482.6 mm | |
| Height | 22 mm | |
| Depth | 550 mm | |
| cutting pitch differential | 0.5 U | |
| Colour | gray | |
| Type of mounting | fixed mounting | |
| Suitable for | 19 inch network and server cabinets |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |