SP375 | Edsyn
Suction cup, Ø 9 mm, for LP 20/LP 21/LP 200/Edsyn SP 375, SP375
Order No.: 10L5118
EAN: 4099891383374
MPN:
SP375
Unit Price (€ / pc.)
6.2832 € *
Next delivery: 14 pcs. on 2026-04-17
Total Price:
6.28 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2832 €
10 pcs.
5.5454 €
100 pcs.
4.8433 €
250 pcs.
4.6529 €
1000 pcs.
4.3554 €
*incl. VAT plus shipping costs
Subject to prior sale
Suction cups for vacuum tweezers, type SP.
For vacuum tweezers LP 20, LP 21, LP 21 Ls, and LP 200.
Type: SP 375, suction cup Ø 9.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suction cup | |
| Suitable for | LP 20/LP 21/LP 200/Edsyn SP 375 | |
| diameter | 9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169997 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |