LN270 | Edsyn
Pick-up needle with suction cup, Ø 9 mm, for LP 20/ LP 21/LP 200/Edsyn LN 270, LN270
Order No.: 10L5124
EAN: 4099891383404
MPN:
LN270
Unit Price (€ / pc.)
9.7223 € *
Available: 8 pcs.
Total Price:
9.72 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7223 €
10 pcs.
8.7584 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle needles with suction cup for vacuum tweezers, type LN.
For vacuum tweezers LP 20, LP 21, LP 21 Ls, and LP 200.
Type: LN 270, angled receptacle needle with suction cup SP 375, Ø 9.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pick-up needle with suction cup | |
| Suitable for | LP 20/ LP 21/LP 200/Edsyn LN 270 | |
| diameter | 9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169997 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |