CR453 | Edsyn
Dispensing Tip, Ø 0,58 mm, for vacuum pipette LP 21 and soft solder pastes CR 11/CR 44/CR 88/Edsyn CR 453, CR453
Order No.: 11L1348
EAN: 4099891383565
MPN:
CR453
Unit Price (€ / pc.)
2.3562 € *
Available: 51 pcs.
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
25 pcs.
2.0111 €
100 pcs.
1.8564 €
250 pcs.
1.7493 €
1000 pcs.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale
Conical dispensing needles, type CR.
For vacuum tweezers LP 21, LP 21 LS and soft solder pastes CR 11, CR 44 and CR 88.
Type: CR 453, dispensing needle, Ø 0.58 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | dispensing tip | |
| Suitable for | vacuum pipette LP 21 and soft solder pastes CR 11/CR 44/CR 88/Edsyn CR 453 | |
| diameter | 0.58 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |