CR 503 | Edsyn
Dispensing Tip, Ø 0,1 mm, for vacuum pipette LP 21 and soft solder pastes CR 11/CR 44/CR 88/Edsyn CR 503, CR 503
Order No.: 11L1345
EAN: 4099891383541
MPN:
CR 503
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.261 € *
Standard delivery time from the manufacturer is: On Request
Conical dispensing needles, 503, Edsyn.
For vacuum tweezers LP 21, LP 21 LS and soft solder pastes CR 11, CR 44 and CR 88.
Type: CR 503, dispensing needle, Ø 0.1 mm, with metal tip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | dispensing tip | |
| Suitable for | vacuum pipette LP 21 and soft solder pastes CR 11/CR 44/CR 88/Edsyn CR 503 | |
| diameter | 0.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |