GEK10 | Edsyn

Soldering tip cleaner, without sand, suitable for leaded and lead-free, Edsyn GEK10

Order No.: 09L3794
EAN: 4099891417468
MPN:
GEK10
GEK10 Edsyn Tip Cleaners
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.5195 € *
Available: 14 pcs.
Total Price:
40.52 € *
Price list
Quantity
Price per unit*
1 pcs.
40.5195 €
5 pcs.
36.4497 €
*incl. VAT plus shipping costs
Subject to prior sale

Soldering tip cleaner, type Edsyn GEK 10.

Halogen-free, without sand, suitable for removing lead-containing and lead-free solder, green product (activation by means of renewable raw materials); Diameter: 60 mm. Height: 30 mm. Weight: 60 g.

Type: GEK 10, soldering tip cleaner

Technical specifications
Filter Property Value
Product type soldering tip cleaner
Version without sand, suitable for leaded and lead-free
Logistics
Property Value
Customs tariff number 38101000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS07
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H319 Causes serious eye irritation

Precautionary statements:

  • P260 Do not breathe dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P501 Dispose of contents/container to ...