XP429 | Edsyn
Soldering tip, conical, (T x L) 0.5 x 19.3 mm, XP429
Order No.: 10L2866
EAN: 4099891402273
MPN:
XP429
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3506 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.35 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3506 €
5 pcs.
14.7203 €
*incl. VAT plus shipping costs
Subject to prior sale
Conical tip, XP429, Edsyn
Extra performance mid-Length conical tip for 971 Series, Soldering stations, W: 0.5 mm, L: 19.3 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | conical | |
| Suitable for | Edsyn 971 | |
| Thickness | 0.5 mm | |
| Length | 19.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |