XP399 | Edsyn
Soldering tip, round shape, (T x L) 5 x 11.5 mm, XP399
Order No.: 10L2864
EAN: 4099891402266
MPN:
XP399
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.2074 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
17.21 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2074 €
5 pcs.
15.4819 €
*incl. VAT plus shipping costs
Subject to prior sale
Wide angle face tip, XP399, Edsyn
Wide angle face tip, Extra performance series for 971 Series, Soldering stations, W: 5.0 mm, L: 11.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | round shape | |
| Suitable for | Edsyn 971 | |
| Thickness | 5 mm | |
| Length | 11.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |