XP395 | Edsyn
Soldering tip, round shape, (T x L) 2.3 x 15.2 mm, XP395
Order No.: 10L2862
EAN: 4099891402259
MPN:
XP395
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.6437 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
27.64 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6437 €
5 pcs.
24.8710 €
*incl. VAT plus shipping costs
Subject to prior sale
Spade soldering tip, XP395, Edsyn
Extra performance mid length spade soldering tip for 971 series stations, W: 2.3 mm, L: 15.2 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | round shape | |
| Suitable for | Edsyn 971 | |
| Thickness | 2.3 mm | |
| Length | 15.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |