LT444LF | Edsyn
Soldering tip, blade shape, (T x L) 1 x 9.8 mm, LT444LF
Order No.: 10L2842
EAN: 4099891402150
MPN:
LT444LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9607 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.96 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9607 €
5 pcs.
8.0563 €
*incl. VAT plus shipping costs
Subject to prior sale
Conical soldering tip, LT444LF, Edsyn
Conical soldering tip, High-temerpature rated for lead-free process, W: 0.8 mm, L: 12.2 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | blade shape | |
| Suitable for | Loner series | |
| Thickness | 1 mm | |
| Length | 9.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |