LT439LF | Edsyn
Soldering tip, conical, (T x L) 0.8 x 12.7 mm, LT439LF
Order No.: 10L2838
EAN: 4099891402136
MPN:
LT439LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0198 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.02 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0198 €
5 pcs.
9.0202 €
*incl. VAT plus shipping costs
Subject to prior sale
Conical Soldering tip, LT374, Edsyn
Conical Soldering tip, High-temperature rated for lead-free process, W: 0.5 mm, L: 18.9 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | conical | |
| Suitable for | Loner series | |
| Thickness | 0.8 mm | |
| Length | 12.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |