LT434 | Edsyn
Hot-air nozzle for hot-air system, 971DH-230, flat nozzle, approx. 0.5 mm, LT434
Order No.: 10L2876
EAN: 4099891402310
MPN:
LT434
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.1478 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
47.15 € *
Price list
Quantity
Price per unit*
1 pcs.
47.1478 €
5 pcs.
42.4354 €
*incl. VAT plus shipping costs
Subject to prior sale
Fan hot air tip, LT434, Edsyn
SMD Fan hot air tip, W: 11.7 mm, L: 5.8 mm, Gap: 5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hot air nozzle | |
| Suitable for | 971DH-230 |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |