LT433LF | Edsyn
Soldering tip, chisel shaped, (T x L) 1.2 x 17.5 mm, LT433LF
Order No.: 10L2836
EAN: 4099891402129
MPN:
LT433LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6870 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.69 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6870 €
5 pcs.
7.8302 €
*incl. VAT plus shipping costs
Subject to prior sale
Angle face soldering tip, LT433LF, Edsyn
Angle face soldering tip tinned on face only, High-temperature rated for lead-free process W: 1.2 mm, L: 17.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | Loner series | |
| Thickness | 1.2 mm | |
| Length | 17.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |