LT429LF | Edsyn
Soldering tip, conical, (T x L) 0.5 x 18.9 mm, LT429LF
Order No.: 10L2846
EAN: 4099891402174
MPN:
LT429LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8778 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.88 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8778 €
5 pcs.
7.0924 €
*incl. VAT plus shipping costs
Subject to prior sale
Conical soldering tip, LT429LF, Edsyn
Conical soldering tip, High temperature plating process designed for lead-free applications, W: 0.5mm, L: 18.9mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | conical | |
| Suitable for | Loner series | |
| Thickness | 0.5 mm | |
| Length | 18.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |