LT399LF | Edsyn
Soldering tip, chisel shaped, (T x L) 4 x 15 mm, LT399LF
Order No.: 10L2830
EAN: 4099891402099
MPN:
LT399LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9353 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.94 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9353 €
5 pcs.
11.6263 €
*incl. VAT plus shipping costs
Subject to prior sale
Angle face soldering tip, LT399LF, Edsyn
Angle face soldering tip, Specifically designed for lead-free and high temperature soldering, W: 4.0 mm, L: 15.0 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | Loner series | |
| Thickness | 4 mm | |
| Length | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |