LT398LF | Edsyn
Soldering tip, conical, (W) 3 mm, LT398LF
Order No.: 10L2828
EAN: 4099891402082
MPN:
LT398LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3296 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.33 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3296 €
5 pcs.
8.3895 €
*incl. VAT plus shipping costs
Subject to prior sale
Mini-flow rework tip, LT398LF, Edsyn
Mini-flow rework tip, High-temperature rated for lead-free process, L: 17.4 mm, W: 3.3 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | conical | |
| Suitable for | 2020 Loner, CL 1220 | |
| Width | 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |