LT392LF | Edsyn
Soldering tip, conical, (L x W) 28.7 x 0.3 mm, LT392LF
Order No.: 10L2824
EAN: 4099891402068
MPN:
LT392LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7223 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.72 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7223 €
5 pcs.
8.7465 €
*incl. VAT plus shipping costs
Subject to prior sale
Conical soldering tip, LT392LF, Edsyn
Conical soldering tip with high temperature plating process, Specially designed for lead-free soldering W: 0.3 mm, L: 28.7 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | conical | |
| Suitable for | Loner series | |
| Length | 28.7 mm | |
| Width | 0.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |