LT392-1LF | Edsyn
Soldering tip, conical, (L x W) 28.7 x 0.3 mm, LT392-1LF
Order No.: 10L2852
EAN: 4099891402204
MPN:
LT392-1LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8393 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14.84 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8393 €
5 pcs.
13.3637 €
*incl. VAT plus shipping costs
Subject to prior sale
Angle conical soldering tip, LT392-1LF, Edsyn
Angle conical soldering tip, High-temperature rated for lead-free process W: 0.3 mm, L: 28.7 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | conical | |
| Suitable for | Loner series | |
| Length | 28.7 mm | |
| Width | 0.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |