LT387LF | Edsyn
Soldering tip, conical, (W) 1.5 mm, LT387LF
Order No.: 10L2822
EAN: 4099891402051
MPN:
LT387LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0198 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.02 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0198 €
5 pcs.
9.0202 €
*incl. VAT plus shipping costs
Subject to prior sale
Angle face soldering tip, LT387LF, Edsyn
Angle face soldering tip, Specifically designed for lead free and high temperature soldering W: 1.5 mm. L: 12.2 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | conical | |
| Suitable for | 2020 Loner, CL 1220 | |
| Width | 1.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |