LT380LF | Edsyn
Soldering tip, conical, (L x W) 8.1 x 0.5 mm, LT380LF
Order No.: 10L2818
EAN: 4099891402037
MPN:
LT380LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4014 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.40 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4014 €
5 pcs.
7.5446 €
*incl. VAT plus shipping costs
Subject to prior sale
Angle face soldering tip, LT380LF, Edsyn
Standard angle face soldering tip, High-temperature rated for lead-free process W: 1.5 mm, L:12.2 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | conical | |
| Suitable for | Loner series | |
| Length | 8.1 mm | |
| Width | 0.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |