LT376 | Edsyn
Soldering tip, chisel shaped, (L x W) 12.2 x 3 mm, LT376
Order No.: 10L2912
EAN: 4099891402365
MPN:
LT376
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0916 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.09 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0916 €
5 pcs.
8.1872 €
*incl. VAT plus shipping costs
Subject to prior sale
Spade soldering tip, LT376, Edsyn
Spade soldering tip, W: 3.0 mm, L: 12.2 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | Loner series | |
| Length | 12.2 mm | |
| Width | 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |