LT374LF | Edsyn
Soldering tip, conical, (T x L x W) 0.8 x 12.2 x 0.8 mm, LT374LF
Order No.: 10L2812
EAN: 4099891402006
MPN:
LT374LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4851 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.49 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4851 €
5 pcs.
6.7592 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, LT374LF, Edsyn
Conical soldering tip, Specifically designed for lead free and high temperature soldering. W: 0.8 mm. L: 12.2 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | conical | |
| Suitable for | Loner series | |
| Thickness | 0.8 mm | |
| Length | 12.2 mm | |
| Width | 0.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |