CL1280 | Edsyn
Soldering iron, Edsyn CL1280, 70 W, 230 V
NCNR (non cancelable / non returnable)
Electronically temperature-controlled soldering tools for 230 V series Loner 920, type Edsyn CL 1280
compliant with VDE, GS, MIL-S-45743 E (Nasa trial). With potential equalization, for all types of soldering work, including with MOS, CMOS and other static-sensitive semiconductor components, etc.
Power supply: 230 V, 50 Hz, 70 W.
Operating temperatures: 180 to 430 °C.
Temperature control: better than 0.75 % (±3 °C).
Temperature setting: in the handle using supplied screwdriver.
Fault voltage: from the tip to earth, less than 1.0 mV.
Heating time: to melting point, 10 to 15 s.
Weight: approx. 65 g.
Other features: high power output, static-free design, protected calibration access, proportional solid-state control, ceramic heating element with long life, closed servo-follower system, etc. The soldering tool is supplied with tip type LT 374 E.
| Filter | Property | Value |
|---|---|---|
| Power | 70 W | |
| Input voltage | 230 V | |
| Soldering tip series | CL | |
| min. operating temperature | 205 °C | |
| max. operating temperature | 427 °C | |
| Version | soldering iron |
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | US |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |