SU35100 | Edsyn
Solder, leaded, Sn62Pb36Ag2, Ø 0.35 mm, 100 g, SU35100
Order No.: 11L3786
EAN: 4099891413507
MPN:
SU35100
Unit Price (€ / pck.)
52.4671 € *
Available: 4 pck.
Total Price:
52.47 € *
Price list
Quantity
Price per unit*
1 pck.
52.4671 €
5 pck.
49.3255 €
15 pck.
47.4453 €
50 pck.
45.3390 €
150 pck.
43.4469 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD solder, halogen-free L-Sn62Pb36Ag2 with F-SW34, type SU 35100.
Environment-friendly, silver content and flux to DIN 8516 in accordance with F-SW34
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder wire | |
| alloy | Sn62Pb36Ag2 | |
| diameter | 0.35 mm | |
| Weight | 100 g | |
| Lead-free | No | |
| Halogen free | Yes | |
| Melting range | 178-182 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 83113000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | No |
| SVHC free | No |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |