SU15250 | Edsyn
Solder, leaded, Sn60Pb38Cu2, Ø 1.5 mm, 250 g, SU15250
Order No.: 11L3782
EAN: 4099891413484
MPN:
SU15250
Unit Price (€ / pck.)
57.2509 € *
Available: 3 pck.
Total Price:
57.25 € *
Price list
Quantity
Price per unit*
1 pck.
57.2509 €
5 pck.
53.7999 €
15 pck.
51.7412 €
50 pck.
49.4445 €
150 pck.
47.3977 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD solder, halogen-free, L-Sn60Pb38Cu2 with F-SW34, type Edsyn SU.
Environment-friendly, with continuous flux core
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder wire | |
| alloy | Sn60Pb38Cu2 | |
| diameter | 1.5 mm | |
| Weight | 250 g | |
| Lead-free | No | |
| Halogen free | Yes | |
| Melting range | 183-190 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 83113000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | No |
| SVHC free | No |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |