SSC8250 | Edsyn
Solder, lead-free, SC (Sn99.3Cu0.7), Ø 0.8 mm, 250 g, SSC8250
Order No.: 11L3862
EAN: 4099891413835
MPN:
SSC8250
Unit Price (€ / pck.)
123.5339 € *
Available: 5 pck.
Total Price:
123.53 € *
Price list
Quantity
Price per unit*
1 pck.
123.5339 €
5 pck.
116.1202 €
15 pck.
111.6696 €
50 pck.
106.7192 €
150 pck.
102.2805 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder wire, SSC8250, EDSYN
The SSC8250 it's the basis for a solid solder joint which connects different materials. The flux residues is nearly clear. Aside of the alloy percentage has the highest electric conductivity.
Features
- Lead free with copper
- Comes with a NO-CLEAN flux
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder wire | |
| alloy | Sn99.3Cu0.7 | |
| diameter | 0.8 mm | |
| Weight | 250 g | |
| Lead-free | Yes | |
| Halogen free | No | |
| Melting range | 230-240 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83113000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |