SSALC15250 | Edsyn
Solder, lead-free, SAC (Sn99Ag0.3Cu0.7), Ø 1.5 mm, 250 g, SSALC15250
Order No.: 11L3856
EAN: 4099891413811
MPN:
SSALC15250
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
59.2025 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
59.20 € *
Price list
Quantity
Price per unit*
1 pck.
59.2025 €
5 pck.
53.2406 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder wire, SSALC15250, EDSYN
Features
- Lead free soldering wire with 3 metals
- Made of tin, silver and copper
- With double flux amount
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder wire | |
| alloy | Sn99Ag0.3Cu0.7 | |
| diameter | 1.5 mm | |
| Weight | 250 g | |
| Lead-free | Yes | |
| Halogen free | No | |
| Melting range | 216-227 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83113000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |