SSAC2010 | Edsyn

Solder, lead-free, SAC (Sn96.5Ag3Cu0.5), Ø 0.2 mm, 10 g, SSAC2010

Order No.: 11L3816
EAN: 4099891413682
MPN:
SSAC2010
SSAC2010 Edsyn Solder Wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
41.531 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
41.53 € *
Price list
Quantity
Price per unit*
1 pck.
41.531 €
5 pck.
37.366 €
10 pck.
33.677 €
*incl. VAT plus shipping costs
Subject to prior sale

Lead-free solder for ultra precision solder joints, type Edsyn SSAC.

Eutectic solder with silver content and flux to F-SW32, for fine pitch and micro components

Technical specifications
Filter Property Value
Version solder wire
alloy Sn96.5Ag3Cu0.5
diameter 0.2 mm
Weight 10 g
Lead-free Yes
Halogen free No
Melting range 217 °C
Logistics
Property Value
Customs tariff number 83113000
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS07
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H317 May cause an allergic skin reaction

Precautionary statements:

  • P273 Avoid release to the environment.

Supplemental Hazard
information:

  • EUH208 Contains (name of sensitising substance). May produce an allergic reaction.