SS653 | Edsyn
Solder, leaded, Sn63Pb35.6Ag1.4, Ø 0.5 mm, 70 g, SS653
Order No.: 11L3788
EAN: 4099891413514
MPN:
SS653
Unit Price (€ / pck.)
22.3839 € *
Available: 14 pck.
Total Price:
22.38 € *
Price list
Quantity
Price per unit*
1 pck.
22.3839 €
10 pck.
19.6945 €
50 pck.
18.3617 €
150 pck.
17.5406 €
500 pck.
16.6481 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD solder, L-Sn63Pb35.6Ag1.4 with F-SW32, type Edsyn SS.
With silver content, flux to DIN 8516 in accordance with F-SW32
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder wire | |
| alloy | Sn63Pb35.6Ag1.4 | |
| diameter | 0.5 mm | |
| Weight | 70 g | |
| Lead-free | No | |
| Halogen free | No | |
| Melting range | 178 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83113000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |