SC8250 | Edsyn
Solder, lead-free, SC (Sn99.3Cu0.7), Ø 0.8 mm, 250 g, SC8250
Order No.: 11L3795
EAN: 4099891413576
MPN:
SC8250
Unit Price (€ / pck.)
99.0794 € *
Available: 8 pck.
Total Price:
99.08 € *
Price list
Quantity
Price per unit*
1 pck.
99.0794 €
5 pck.
93.1413 €
15 pck.
89.5713 €
50 pck.
85.6205 €
150 pck.
82.0148 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder wire, SC8250, EDSYN
This high-quality solder wire SC with copper is provided with a NO-CLEAN flux.
Features
- Non polluting, lead free solder wire
- Made of silver alloy
- Environmentally friendly
- Lead free soldering wire
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder wire | |
| alloy | Sn99.3Cu0.7 | |
| diameter | 0.8 mm | |
| Weight | 250 g | |
| Lead-free | Yes | |
| Halogen free | No | |
| Melting range | 230-240 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83113000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Precautionary statements:
|