SACR5250 | Edsyn
Solder, lead-free, SAC (Sn96.5Ag3Cu0.5), Ø 0.5 mm, 250 g, SACR5250
Order No.: 11L3870
EAN: 4099891413866
MPN:
SACR5250
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
135.8385 € *
Available: 6 pck.
Total Price:
135.84 € *
Price list
Quantity
Price per unit*
1 pck.
135.8385 €
5 pck.
127.6870 €
15 pck.
122.7842 €
50 pck.
117.3340 €
150 pck.
112.4550 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder wire, SACR5250, EDSYN
This flux is high activated and is responsable for a solid solder joint which connects different materials. This alloy has a lower solder temperature in comparison to actual existing solder alloys. It features a lower working temperature that helps SMD´s to survive in extreme working conditions.
Features
- Made of silver alloy and copper
- Lead free soldering wire
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder wire | |
| alloy | Sn96.5Ag3Cu0.5 | |
| diameter | 0.5 mm | |
| Weight | 250 g | |
| Lead-free | Yes | |
| Halogen free | No | |
| Melting range | 217 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 83113000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |