SAC870 | Edsyn
Solder, lead-free, SAC (Sn95.5AgCu0.7), Ø 0.8 mm, 70 g, SAC870
Order No.: 11L3826
EAN: 4099891413736
MPN:
SAC870
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
51.0034 € *
Available: 17 pck.
Total Price:
51.00 € *
Price list
Quantity
Price per unit*
1 pck.
51.0034 €
10 pck.
44.8987 €
50 pck.
41.8761 €
150 pck.
40.0078 €
500 pck.
37.9610 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder wire, SAC870, EDSYN
This soldering has been created out of the original force of the elements and all these positive attributes will flow into solder joints. It features a lower working temperature that helps SMD´s to survive in extreme working conditions.
Features
- Comes with a NO-CLEAN flux
- Made of silver alloy and copper
- Environmentally friendly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder wire | |
| alloy | Sn95.5AgCu0.7 | |
| diameter | 0.8 mm | |
| Weight | 70 g | |
| Lead-free | Yes | |
| Halogen free | No | |
| Melting range | 217 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 83113000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Precautionary statements:
|