SAC8250 | Edsyn
Solder, lead-free, SAC (Sn95.5Ag3.8Cu0.7), Ø 0.8 mm, 250 g, SAC8250
Order No.: 11L3802
EAN: 4099891413613
MPN:
SAC8250
Unit Price (€ / pck.)
104.2321 € *
Available: 137 pck.
Total Price:
104.23 € *
Price list
Quantity
Price per unit*
1 pck.
104.2321 €
5 pck.
99.0080 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder wire, SAC8250, EDSYN
This soldering has been created out of the original force of the elements and all these positive attributes will flow into solder joints. It features a lower working temperature that helps SMD´s to survive in extreme working conditions.
Features
- Comes with a NO-CLEAN flux
- Made of silver alloy and copper
- Environmentally friendly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder wire | |
| alloy | Sn95.5Ag3.8Cu0.7 | |
| diameter | 0.8 mm | |
| Weight | 250 g | |
| Lead-free | Yes | |
| Halogen free | No | |
| Melting range | 217 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83113000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Precautionary statements:
|