SAC5500 | Edsyn
Solder, lead-free, SAC (Sn95.5Ag3.8Cu0.7), Ø 0.5 mm, 500 g, SAC5500
Order No.: 11L3801
EAN: 4099891413606
MPN:
SAC5500
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
297.6785 € *
Standard delivery time from the manufacturer is: On Request
Solder wire, SAC5500, EDSYN
This soldering has been created out of the original force of the elements and all these positive attributes will flow into solder joints. It features a lower working temperature that helps SMD´s to survive in extreme working conditions.
Features
- Comes with a NO-CLEAN flux
- Made of silver alloy and copper
- Environmentally friendly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder wire | |
| alloy | Sn95.5Ag3.8Cu0.7 | |
| diameter | 0.5 mm | |
| Weight | 500 g | |
| Lead-free | Yes | |
| Halogen free | No | |
| Melting range | 217 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83113000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Precautionary statements:
|